Part Details for 2SC3617 by Renesas Electronics Corporation
Overview of 2SC3617 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SC3617-T1-AZ | Renesas Electronics Corporation | Small Signal Bipolar Transistors, POMM, / | |
2SC3617-T1-AY | Renesas Electronics Corporation | Small Signal Bipolar Transistors, POMM, / | |
2SC3617-AZ | Renesas Electronics Corporation | Small Signal Bipolar Transistors, POMM, / |
Part Details for 2SC3617
2SC3617 CAD Models
2SC3617 Part Data Attributes
|
2SC3617
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
2SC3617
Renesas Electronics Corporation
300mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, POWER, MINIMOLD, SC-62, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SC-62 | |
Package Description | POWER, MINIMOLD, SC-62, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Date Of Intro | 1988-01-25 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.3 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 640 | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 220 MHz |
Alternate Parts for 2SC3617
This table gives cross-reference parts and alternative options found for 2SC3617. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC3617, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SC3617 | Small Signal Bipolar Transistor, 0.3A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, POWER, MINIMOLD, SC-62, 3 PIN | NEC Electronics Group | 2SC3617 vs 2SC3617 |