Part Details for 2SC3576 by onsemi
Overview of 2SC3576 by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SC3576
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-2SC3576-ND
|
DigiKey | SMALL SIGNAL BIPOLAR TRANSTR NPN Min Qty: 3806 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
30000 In Stock |
|
$0.0800 | Buy Now |
DISTI #
86083557
|
Verical | 2SC3576 Min Qty: 4659 Package Multiple: 1 Date Code: 1201 | Americas - 35650 |
|
$0.0805 | Buy Now |
|
Rochester Electronics | 2SC3576 - Small Signal Bipolar Transistor, 0.3A, 25V, NPN ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 5650 |
|
$0.0644 / $0.0758 | Buy Now |
Part Details for 2SC3576
2SC3576 CAD Models
2SC3576 Part Data Attributes
|
2SC3576
onsemi
Buy Now
Datasheet
|
Compare Parts:
2SC3576
onsemi
TRANSISTOR 300 mA, 25 V, NPN, Si, SMALL SIGNAL TRANSISTOR, SPA, 3 PIN, BIP General Purpose Small Signal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | SPA, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Collector Current-Max (IC) | 0.3 A | |
Collector-Emitter Voltage-Max | 25 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 800 | |
JESD-30 Code | O-PBCY-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin/Copper/Silver/Nickel (Sn/Cu/Ag/Ni) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |
Alternate Parts for 2SC3576
This table gives cross-reference parts and alternative options found for 2SC3576. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC3576, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2SC3576 | SANYO Semiconductor Co Ltd | Check for Price | Small Signal Bipolar Transistor, 0.3A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, SPA, 3 PIN | 2SC3576 vs 2SC3576 |
2SC3576 | SANYO Electric Co Ltd | Check for Price | Small Signal Bipolar Transistor, 0.3A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, SPA, 3 PIN | 2SC3576 vs 2SC3576 |