Part Details for 2SC3451M by onsemi
Overview of 2SC3451M by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SC3451M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK3946
|
Newark | 2Sc3451M, Single Bipolar Transistors |Onsemi 2SC3451M Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1700 / $2.7100 | Buy Now |
DISTI #
2156-2SC3451M-ND
|
DigiKey | BIP NPN 15A 500V Min Qty: 167 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2834 In Stock |
|
$1.8000 | Buy Now |
|
Rochester Electronics | 2SC3451 - Bipolar NPN Transistor, 15A 500V ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2834 |
|
$1.5500 / $1.8200 | Buy Now |