Part Details for 2SC3390 by Hitachi Ltd
Overview of 2SC3390 by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for 2SC3390
2SC3390 CAD Models
2SC3390 Part Data Attributes
|
2SC3390
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
2SC3390
Hitachi Ltd
Small Signal Bipolar Transistor, 0.1A I(C), NPN, SPAK-3
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Package Description | SPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.3 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz |
Alternate Parts for 2SC3390
This table gives cross-reference parts and alternative options found for 2SC3390. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC3390, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SC3413 | SMALL SIGNAL TRANSISTOR, SPAK-3 | Renesas Electronics Corporation | 2SC3390 vs 2SC3413 |
2SD1424 | Small Signal Bipolar Transistor, 0.05A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, NS-B1, 3 PIN | Panasonic Electronic Components | 2SC3390 vs 2SD1424 |
2SC3470 | SMALL SIGNAL TRANSISTOR, SPAK-3 | Renesas Electronics Corporation | 2SC3390 vs 2SC3470 |
2SC3330 | Small Signal Bipolar Transistor, 0.2A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SPA, 3 PIN | SANYO Electric Co Ltd | 2SC3390 vs 2SC3330 |
2SC3470 | Small Signal Bipolar Transistor, 0.1A I(C), NPN, SPAK-3 | Hitachi Ltd | 2SC3390 vs 2SC3470 |