Part Details for 2SC3380ASTR-E by Renesas Electronics Corporation
Overview of 2SC3380ASTR-E by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SC3380ASTR-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 2SC3380ASTR - Silicon NPN Triple Diffused ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 16000 |
|
$0.2829 / $0.3328 | Buy Now |
Part Details for 2SC3380ASTR-E
2SC3380ASTR-E CAD Models
2SC3380ASTR-E Part Data Attributes:
|
2SC3380ASTR-E
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
2SC3380ASTR-E
Renesas Electronics Corporation
Small Signal Bipolar Transistors, UPAK, /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | UPAK | |
Package Description | LEAD FREE, SC-62, UPAK-3 | |
Pin Count | 4 | |
Manufacturer Package Code | PLZZ0004CA | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 300 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 1 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 80 MHz |
Alternate Parts for 2SC3380ASTR-E
This table gives cross-reference parts and alternative options found for 2SC3380ASTR-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC3380ASTR-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SC3380ASTR | 100mA, 300V, NPN, Si, SMALL SIGNAL TRANSISTOR, UPAK-3 | Renesas Electronics Corporation | 2SC3380ASTR-E vs 2SC3380ASTR |
2SC3380ASTL | 100mA, 300V, NPN, Si, SMALL SIGNAL TRANSISTOR, UPAK-3 | Renesas Electronics Corporation | 2SC3380ASTR-E vs 2SC3380ASTL |
2SC3380ASTR | Small Signal Bipolar Transistor, 0.1A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, UPAK-3 | Hitachi Ltd | 2SC3380ASTR-E vs 2SC3380ASTR |
2SC3380AS | 100mA, 300V, NPN, Si, SMALL SIGNAL TRANSISTOR, UPAK-3 | Renesas Electronics Corporation | 2SC3380ASTR-E vs 2SC3380AS |