-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TRANS NPN 50V 0.5A S-MINI
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2SC3325-YLFCT-ND
|
DigiKey | TRANS NPN 50V 0.5A SMINI Min Qty: 1 Lead time: 40 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
48202 In Stock |
|
$0.0306 / $0.3100 | Buy Now |
DISTI #
2SC3325-Y,LF
|
Avnet Americas | Trans GP BJT NPN 50V 0.5A 3-Pin SC-59 - Tape and Reel (Alt: 2SC3325-Y,LF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 40 Weeks, 0 Days Container: Reel | 30000 |
|
$0.0265 / $0.0284 | Buy Now |
DISTI #
757-2SC3325-YLF
|
Mouser Electronics | Bipolar Transistors - BJT Transistor for Low Freq. Amplification RoHS: Compliant | 63177 |
|
$0.0300 / $0.3100 | Buy Now |
DISTI #
2SC3325-Y
|
TME | Transistor: NPN, bipolar, 50V, 0.5A, 0.2W, SC59 Min Qty: 5 | 0 |
|
$0.0810 / $0.2240 | RFQ |
|
Chip1Cloud | TRANS NPN 50V 0.5A S-MINI | 1610 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2SC3325-Y,LF
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
2SC3325-Y,LF
Toshiba America Electronic Components
TRANS NPN 50V 0.5A S-MINI
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.75 | |
Factory Lead Time | 40 Weeks | |
Samacsys Manufacturer | Toshiba | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 0.2 W | |
Power Dissipation-Max (Abs) | 0.2 W | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz | |
VCEsat-Max | 0.25 V |
This table gives cross-reference parts and alternative options found for 2SC3325-Y,LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC3325-Y,LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SC3325-YLF(T | Small Signal Bipolar Transistor | Toshiba America Electronic Components | 2SC3325-Y,LF vs 2SC3325-YLF(T |
2SC3325-Y,LF(T | Small Signal Bipolar Transistor | Toshiba America Electronic Components | 2SC3325-Y,LF vs 2SC3325-Y,LF(T |