Part Details for 2SC3314 by Panasonic Electronic Components
Overview of 2SC3314 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SC3314
2SC3314 CAD Models
2SC3314 Part Data Attributes
|
2SC3314
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
2SC3314
Panasonic Electronic Components
Small Signal Bipolar Transistor, 0.03A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, NS-B1, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | IN-LINE, R-PSIP-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.03 A | |
Collector-Emitter Voltage-Max | 20 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 70 | |
JESD-30 Code | R-PSIP-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.3 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz |
Alternate Parts for 2SC3314
This table gives cross-reference parts and alternative options found for 2SC3314. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC3314, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SC2787-A | Small Signal Bipolar Transistor, 0.03A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon | NEC Electronics Group | 2SC3314 vs 2SC2787-A |
2SC2787 | Small Signal Bipolar Transistor, 0.03A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, | NEC Electronics America Inc | 2SC3314 vs 2SC2787 |
2SC2839-AP | Small Signal Bipolar Transistor, 0.03A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon | SANYO Electric Co Ltd | 2SC3314 vs 2SC2839-AP |
2SC2206C | Small Signal Bipolar Transistor, 0.03A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, M-A1, 3 PIN | Panasonic Electronic Components | 2SC3314 vs 2SC2206C |
2SC2787-A | 30mA, 30V, NPN, Si, SMALL SIGNAL TRANSISTOR | Renesas Electronics Corporation | 2SC3314 vs 2SC2787-A |
2SC3313 | Small Signal Bipolar Transistor, 0.03A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, NS-B1, 3 PIN | Panasonic Electronic Components | 2SC3314 vs 2SC3313 |
2SC2787 | Small Signal Bipolar Transistor, 0.03A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon | NEC Electronics Group | 2SC3314 vs 2SC2787 |
2SC2206B | Small Signal Bipolar Transistor, 0.03A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, M-A1, 3 PIN | Panasonic Electronic Components | 2SC3314 vs 2SC2206B |
2SC2839 | Small Signal Bipolar Transistor, 0.03A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, SPA, 3 PIN | SANYO Electric Co Ltd | 2SC3314 vs 2SC2839 |
2SC2839-AD | Small Signal Bipolar Transistor, 0.03A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon | SANYO Electric Co Ltd | 2SC3314 vs 2SC2839-AD |