Part Details for 2SC3312 by Panasonic Electronic Components
Overview of 2SC3312 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SC3312
2SC3312 CAD Models
2SC3312 Part Data Attributes
|
2SC3312
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
2SC3312
Panasonic Electronic Components
Small Signal Bipolar Transistor, 0.1A I(C), 55V V(BR)CEO, 1-Element, NPN, Silicon, NS-B1, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | IN-LINE, R-PSIP-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | LOW NOISE | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 55 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 180 | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.3 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz |
Alternate Parts for 2SC3312
This table gives cross-reference parts and alternative options found for 2SC3312. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC3312, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FXTA42STOF | Zetex / Diodes Inc | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC, E-LINE PACKAGE-3 | 2SC3312 vs FXTA42STOF |
2SC4011TV4Q | ROHM Semiconductor | Check for Price | 50mA, 25V, NPN, Si, SMALL SIGNAL TRANSISTOR | 2SC3312 vs 2SC4011TV4Q |
ZTX653Q | Diodes Incorporated | Check for Price | Small Signal Bipolar Transistor, 2A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | 2SC3312 vs ZTX653Q |
2SC2669-YTPE4 | Toshiba America Electronic Components | Check for Price | TRANSISTOR 50 mA, 30 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | 2SC3312 vs 2SC2669-YTPE4 |
ZTX704K | Diodes Incorporated | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | 2SC3312 vs ZTX704K |
2SC4011TV2/NP | ROHM Semiconductor | Check for Price | Small Signal Bipolar Transistor, 0.05A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon | 2SC3312 vs 2SC4011TV2/NP |
FXTA42 | Zetex / Diodes Inc | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, TO-92 COMPATIBLE, 3 PIN | 2SC3312 vs FXTA42 |
MPSA56K | Diodes Incorporated | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 STYLE, E-LINE PACKAGE-3 | 2SC3312 vs MPSA56K |
ZTX603Q | Diodes Incorporated | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | 2SC3312 vs ZTX603Q |
ZTX454K | Diodes Incorporated | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | 2SC3312 vs ZTX454K |