Part Details for 2SC3265-O(TE85L,F) by Toshiba America Electronic Components
Overview of 2SC3265-O(TE85L,F) by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SC3265-O(TE85L,F)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59899318
|
Verical | Trans GP BJT NPN 25V 0.8A 200mW 3-Pin S-Mini Min Qty: 529 Package Multiple: 1 Date Code: 2144 | Americas - 2915 |
|
$0.0574 / $0.0591 | Buy Now |
DISTI #
C1S751201064194
|
Chip1Stop | Bipolar Transistor (BJT) pbFree: Yes Container: Cut Tape | 2915 |
|
$0.0481 / $0.0553 | Buy Now |
DISTI #
2SC3265-O(TE85L,F)
|
EBV Elektronik | (Alt: 2SC3265-O(TE85L,F)) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 27 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for 2SC3265-O(TE85L,F)
2SC3265-O(TE85L,F) CAD Models
2SC3265-O(TE85L,F) Part Data Attributes
|
2SC3265-O(TE85L,F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
2SC3265-O(TE85L,F)
Toshiba America Electronic Components
Small Signal Bipolar Transistor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |