Part Details for 2SC2999D by SANYO Semiconductor Co Ltd
Overview of 2SC2999D by SANYO Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SC2999D
2SC2999D CAD Models
2SC2999D Part Data Attributes:
|
2SC2999D
SANYO Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
2SC2999D
SANYO Semiconductor Co Ltd
RF Small Signal Bipolar Transistor, 0.03A I(C), 1-Element, High Frequency Band, Silicon, NPN, ULTRA SMALL, SPA, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANYO SEMICONDUCTOR CO LTD | |
Package Description | IN-LINE, R-PSIP-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.03 A | |
Collector-Base Capacitance-Max | 0.9 pF | |
Collector-Emitter Voltage-Max | 20 V | |
Configuration | SINGLE | |
Highest Frequency Band | HIGH FREQUENCY BAND | |
JESD-30 Code | R-PSIP-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 750 MHz |
Alternate Parts for 2SC2999D
This table gives cross-reference parts and alternative options found for 2SC2999D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC2999D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SC2999-D | HF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, ULTRA SMALL, SPA, 3 PIN | SANYO Semiconductor Co Ltd | 2SC2999D vs 2SC2999-D |
2SC2999D | HF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, ULTRA SMALL, SPA, 3 PIN | SANYO Electric Co Ltd | 2SC2999D vs 2SC2999D |