Part Details for 2SC2982D by Toshiba America Electronic Components
Overview of 2SC2982D by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SC2982D
2SC2982D CAD Models
2SC2982D Part Data Attributes:
|
2SC2982D
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
2SC2982D
Toshiba America Electronic Components
TRANSISTOR 2000 mA, 10 V, NPN, Si, SMALL SIGNAL TRANSISTOR, LEAD FREE, SC-62, 2-5K1A, 3 PIN, BIP General Purpose Small Signal
|
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | LEAD FREE, SC-62, 2-5K1A, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 2 A | |
Collector-Emitter Voltage-Max | 10 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 420 | |
JESD-30 Code | R-XSFM-F3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 150 MHz |