Part Details for 2SC2930 by Fuji Electric Co Ltd
Overview of 2SC2930 by Fuji Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SC2930
2SC2930 CAD Models
2SC2930 Part Data Attributes:
|
2SC2930
Fuji Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
2SC2930
Fuji Electric Co Ltd
Transistor
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJI ELECTRIC CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 30 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 15 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 200 W | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |