Part Details for 2SC2911 by SANYO Semiconductor Co Ltd
Overview of 2SC2911 by SANYO Semiconductor Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SC2911
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 200 |
|
RFQ | ||
|
Quest Components | 0.14 mA, 160 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-126 | 160 |
|
$0.6000 / $1.2000 | Buy Now |
|
Chip1Cloud | 160V/140mA High-Voltage Switching AF 100W Predriver Applications | 18000 |
|
RFQ |
Part Details for 2SC2911
2SC2911 CAD Models
2SC2911 Part Data Attributes
|
2SC2911
SANYO Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
2SC2911
SANYO Semiconductor Co Ltd
Small Signal Bipolar Transistor, 0.00014A I(C), 160V V(BR)CEO, 1-Element, PNP, Silicon, TO-126, TO-126, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANYO SEMICONDUCTOR CO LTD | |
Part Package Code | SIP | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.00014 A | |
Collector-Emitter Voltage-Max | 160 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JEDEC-95 Code | TO-126 | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 150 MHz |
Alternate Parts for 2SC2911
This table gives cross-reference parts and alternative options found for 2SC2911. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC2911, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SC2911 | Small Signal Bipolar Transistor, 0.00014A I(C), 160V V(BR)CEO, 1-Element, PNP, Silicon, TO-126, TO-126, 3 PIN | SANYO Electric Co Ltd | 2SC2911 vs 2SC2911 |