-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor, 2A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-2SC2873-Y(TE12L,ZCCT-ND
|
DigiKey | PB-F POWER TRANSISTOR PW-MINI MO Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
24 In Stock |
|
$0.1175 / $0.4000 | Buy Now |
DISTI #
2SC2873-Y(TE12L,ZC
|
Avnet Americas | Trans GP BJT NPN 50V 2A 4-Pin PW-Mini - Tape and Reel (Alt: 2SC2873-Y(TE12L,ZC) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 4000 |
|
$0.1039 / $0.1114 | Buy Now |
DISTI #
757-2SC2873-YTE12LZC
|
Mouser Electronics | Bipolar Transistors - BJT Pb-F POWER TRANSISTOR PW-MINI V=50 PD=0.5W F=120MHZ RoHS: Compliant | 328 |
|
$0.1160 / $0.4200 | Buy Now |
DISTI #
E02:0323_08680057
|
Arrow Electronics | Trans GP BJT NPN 50V 2A 1000mW 4-Pin(3+Tab) PW-Mini T/R RoHS: Compliant Min Qty: 7000 Package Multiple: 1000 Lead time: 16 Weeks Date Code: 2410 | Europe - 10000 |
|
$0.1038 / $0.1184 | Buy Now |
DISTI #
79331664
|
Verical | Trans GP BJT NPN 50V 2A 1000mW 4-Pin(3+Tab) PW-Mini T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2410 | Americas - 10000 |
|
$0.1039 / $0.1185 | Buy Now |
DISTI #
73506595
|
Verical | Trans GP BJT NPN 50V 2A 1000mW 4-Pin(3+Tab) PW-Mini T/R RoHS: Compliant Min Qty: 134 Package Multiple: 1 | Americas - 1000 |
|
$0.1763 / $0.2338 | Buy Now |
|
Quest Components | SMALL SIGNAL BIPOLAR TRANSISTOR, 2A I(C), 50V V(BR)CEO, 1-ELEMENT, NPN, SILICON | 957 |
|
$0.3000 / $1.0000 | Buy Now |
DISTI #
2SC2873-Y(TE12L,ZC
|
Avnet Asia | Trans GP BJT NPN 50V 2A 4-Pin PW-Mini (Alt: 2SC2873-Y(TE12L,ZC) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days | 0 |
|
$0.1114 / $0.1436 | Buy Now |
|
Chip1Cloud | Trans GP BJT NPN 50V 2A 1000mW 4-Pin(3+Tab) PW-Mini T/R | 9695 |
|
RFQ | |
DISTI #
C1S751201205384
|
Chip1Stop | Bipolar Transistor (BJT) RoHS: Compliant pbFree: Yes Container: Cut Tape | 1000 |
|
$0.1410 / $0.4190 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2SC2873-Y(TE12L,ZC
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
2SC2873-Y(TE12L,ZC
Toshiba America Electronic Components
Small Signal Bipolar Transistor, 2A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | SMALL OUTLINE, R-PSSO-F3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | Toshiba | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 2 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 120 | |
JESD-30 Code | R-PSSO-F3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 120 MHz |
This table gives cross-reference parts and alternative options found for 2SC2873-Y(TE12L,ZC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC2873-Y(TE12L,ZC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KTC4379-Y | Small Signal Bipolar Transistor, 2A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SOT-89, 3 PIN | KEC | 2SC2873-Y(TE12L,ZC vs KTC4379-Y |
2SD2185TX | Small Signal Bipolar Transistor, 2A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon | Panasonic Electronic Components | 2SC2873-Y(TE12L,ZC vs 2SD2185TX |
KTC4379Y | Small Signal Bipolar Transistor, 2A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SOT-89, 3 PIN | KEC | 2SC2873-Y(TE12L,ZC vs KTC4379Y |