Part Details for 2SC2712-GR(TE85L,F by Toshiba America Electronic Components
Results Overview of 2SC2712-GR(TE85L,F by Toshiba America Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2SC2712-GR(TE85L,F Information
2SC2712-GR(TE85L,F by Toshiba America Electronic Components is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SC2712 | Toshiba Electronic Devices & Storage Corporation | NPN Bipolar Transistor / VCEO=50 V / IC=0.15 A / hFE=70~700 / VCE(sat)=0.25 V / AEC-Q101 / SOT-346 | |
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for 2SC2712-GR(TE85L,F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 12649 |
|
$0.0770 / $0.4400 | Buy Now | |
DISTI #
2SC2712
|
TME | Transistor: NPN, bipolar, 50V, 0.15A, 0.15W, SC59 Min Qty: 10 | 6844 |
|
$0.0373 / $0.0718 | Buy Now |
DISTI #
2SC2712-GR(TE85L,F
|
EBV Elektronik | Trans GP BJT NPN 50V 015A 3Pin SMini TR (Alt: 2SC2712-GR(TE85L,F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 27 Weeks, 0 Days | EBV - 15000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 12000 |
|
$0.1075 / $0.1161 | Buy Now |
|
Vyrian | Transistors | 17825 |
|
RFQ |