Part Details for 2SC2652 by Toshiba America Electronic Components
Overview of 2SC2652 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SC2652
2SC2652 CAD Models
2SC2652 Part Data Attributes:
|
2SC2652
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
2SC2652
Toshiba America Electronic Components
TRANSISTOR HF BAND, Si, NPN, RF POWER TRANSISTOR, 2-13B1A, 4 PIN, BIP RF Power
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
Collector Current-Max (IC) | 20 A | |
Collector-Emitter Voltage-Max | 55 V | |
Configuration | SINGLE | |
Highest Frequency Band | HIGH FREQUENCY BAND | |
JESD-30 Code | O-CRFM-F4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 240 | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | FLAT | |
Terminal Position | RADIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for 2SC2652
This table gives cross-reference parts and alternative options found for 2SC2652. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC2652, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SD1731 | HF BAND, Si, NPN, RF POWER TRANSISTOR, 0.500 INCH, PLASTIC, M174, FM-4 | STMicroelectronics | 2SC2652 vs SD1731 |