Part Details for 2SC2620QCTR-E by Renesas Electronics Corporation
Overview of 2SC2620QCTR-E by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for 2SC2620QCTR-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-2SC2620QCTR-E-ND
|
DigiKey | RF SMALL SIGNAL BIPOLAR TRANSIST Min Qty: 1623 Container: Bulk MARKETPLACE PRODUCT |
105000 In Stock |
|
$0.1800 | Buy Now |
|
Rochester Electronics | 2SC2620 - RF Small Signal Bipolar Transistor, 0.02A, NPN ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 105000 |
|
$0.1587 / $0.1867 | Buy Now |
Part Details for 2SC2620QCTR-E
2SC2620QCTR-E CAD Models
2SC2620QCTR-E Part Data Attributes:
|
2SC2620QCTR-E
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
2SC2620QCTR-E
Renesas Electronics Corporation
VHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, MPAK-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | MPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Collector Current-Max (IC) | 0.02 A | |
Collector-Base Capacitance-Max | 1.2 pF | |
Collector-Emitter Voltage-Max | 20 V | |
Configuration | SINGLE | |
Highest Frequency Band | VERY HIGH FREQUENCY BAND | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 940 MHz |
Alternate Parts for 2SC2620QCTR-E
This table gives cross-reference parts and alternative options found for 2SC2620QCTR-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC2620QCTR-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SC2620QC | RF Small Signal Bipolar Transistor, 0.02A I(C), 1-Element, Silicon, NPN | Hitachi Ltd | 2SC2620QCTR-E vs 2SC2620QC |
2SC2620QCTR | VHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, MPAK-3 | Renesas Electronics Corporation | 2SC2620QCTR-E vs 2SC2620QCTR |