Part Details for 2SC2618RDTL-E by Renesas Electronics Corporation
Overview of 2SC2618RDTL-E by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SC2618RDTL-E
2SC2618RDTL-E CAD Models
2SC2618RDTL-E Part Data Attributes:
|
2SC2618RDTL-E
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
2SC2618RDTL-E
Renesas Electronics Corporation
Small Signal Bipolar Transistors, MPAK, /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | MPAK | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Manufacturer Package Code | PLSP0003ZB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 1997-08-01 | |
Samacsys Manufacturer | Renesas Electronics | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 35 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 160 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.15 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for 2SC2618RDTL-E
This table gives cross-reference parts and alternative options found for 2SC2618RDTL-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC2618RDTL-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SC2618RDTR | 500mA, 35V, NPN, Si, SMALL SIGNAL TRANSISTOR | Renesas Electronics Corporation | 2SC2618RDTL-E vs 2SC2618RDTR |
2SC2618RDTL | Small Signal Bipolar Transistor, 0.5A I(C), 35V V(BR)CEO, 1-Element, NPN, Silicon | Hitachi Ltd | 2SC2618RDTL-E vs 2SC2618RDTL |
2SC2618RD | 500mA, 35V, NPN, Si, SMALL SIGNAL TRANSISTOR | Renesas Electronics Corporation | 2SC2618RDTL-E vs 2SC2618RD |