Part Details for 2SC2543D by Renesas Electronics Corporation
Results Overview of 2SC2543D by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2SC2543D Information
2SC2543D by Renesas Electronics Corporation is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for 2SC2543D
2SC2543D CAD Models
2SC2543D Part Data Attributes
|
2SC2543D
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
2SC2543D
Renesas Electronics Corporation
100mA, 90V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, TO-92(1), 3 PIN
Select a part to compare: |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TO-92 | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 90 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 250 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.4 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 90 MHz |
Alternate Parts for 2SC2543D
This table gives cross-reference parts and alternative options found for 2SC2543D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC2543D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2SC2463-F | Hitachi Ltd | Check for Price | SMALL SIGNAL TRANSISTOR | 2SC2543D vs 2SC2463-F |
2SC2543-F | Renesas Electronics Corporation | Check for Price | SMALL SIGNAL TRANSISTOR, TO-92 | 2SC2543D vs 2SC2543-F |
2SC2543-D | Renesas Electronics Corporation | Check for Price | SMALL SIGNAL TRANSISTOR, TO-92 | 2SC2543D vs 2SC2543-D |
2SC2544D | Hitachi Ltd | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), NPN, TO-92 | 2SC2543D vs 2SC2544D |
2SC2463E | Renesas Electronics Corporation | Check for Price | Bipolar Small Signal Transistors, , / | 2SC2543D vs 2SC2463E |
2SC2544D | Renesas Electronics Corporation | Check for Price | 100mA, 120V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, TO-92(1), 3 PIN | 2SC2543D vs 2SC2544D |
2SC2545-D | Renesas Electronics Corporation | Check for Price | SMALL SIGNAL TRANSISTOR, TO-92 | 2SC2543D vs 2SC2545-D |
2SC2463F | Renesas Electronics Corporation | Check for Price | 100mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, MPAK-3 | 2SC2543D vs 2SC2463F |
2SC2463D | Renesas Electronics Corporation | Check for Price | 100mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, MPAK-3 | 2SC2543D vs 2SC2463D |
2SC2544E | Renesas Electronics Corporation | Check for Price | 100mA, 120V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, TO-92(1), 3 PIN | 2SC2543D vs 2SC2544E |