Part Details for 2SC2531 by Toshiba America Electronic Components
Overview of 2SC2531 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SC2531
2SC2531 CAD Models
2SC2531 Part Data Attributes:
|
2SC2531
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
2SC2531
Toshiba America Electronic Components
2SC2531
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.03 A | |
Configuration | SINGLE | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 125 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.175 W | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |