Part Details for 2SC2463DETL-E by Renesas Electronics Corporation
Overview of 2SC2463DETL-E by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 2SC2463DETL-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-2SC2463DETL-E-ND
|
DigiKey | 0.1A, 40V Min Qty: 2704 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
62296 In Stock |
|
$0.1100 | Buy Now |
|
Rochester Electronics | 2SC2463 - Small Signal Bipolar Transistor, 0.1A, 40V ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 62296 |
|
$0.0952 / $0.1120 | Buy Now |
Part Details for 2SC2463DETL-E
2SC2463DETL-E CAD Models
2SC2463DETL-E Part Data Attributes
|
2SC2463DETL-E
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
2SC2463DETL-E
Renesas Electronics Corporation
100 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR, SC-59A, MPAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RENESAS TECHNOLOGY CORP | |
Part Package Code | SC-59A | |
Package Description | SC-59A, MPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks |