Part Details for 2SC2462LCTL-E by Renesas Electronics Corporation
Overview of 2SC2462LCTL-E by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SC2462LCTL-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-2SC2462LCTL-E-ND
|
DigiKey | TRANS NPN 40V 0.1A 3MPAK Min Qty: 1623 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
81000 In Stock |
|
$0.1800 | Buy Now |
|
Rochester Electronics | 2SC2462 - Small Signal Bipolar Transistor, 0.1A, 40V ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 81000 |
|
$0.1587 / $0.1867 | Buy Now |
Part Details for 2SC2462LCTL-E
2SC2462LCTL-E CAD Models
2SC2462LCTL-E Part Data Attributes:
|
2SC2462LCTL-E
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
2SC2462LCTL-E
Renesas Electronics Corporation
100 mA, 40 V, NPN, Si, SMALL SIGNAL TRANSISTOR, SC-59A, MPAK-3
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SC-59A | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Factory Lead Time | 4 Weeks | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 160 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 0.15 W | |
Power Dissipation-Max (Abs) | 0.15 W | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
VCEsat-Max | 0.2 V |