Part Details for 2SC2412KT146S by ROHM Semiconductor
Results Overview of 2SC2412KT146S by ROHM Semiconductor
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2SC2412KT146S Information
2SC2412KT146S by ROHM Semiconductor is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for 2SC2412KT146S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2SC2412KT146SCT-ND
|
DigiKey | TRANS NPN 50V 0.15A SMT3 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1619 In Stock |
|
$0.0275 / $0.2400 | Buy Now |
DISTI #
755-2SC2412KT146S
|
Mouser Electronics | Bipolar Transistors - BJT NPN 50V 0.15A RoHS: Compliant | 79 |
|
$0.0310 / $0.2400 | Buy Now |
|
Future Electronics | 2SC2412K Series 50 V 0.15 A Surface Mount NPN General Purpose Transistor - SC-59 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 16 Weeks Container: Reel |
0 Reel |
|
$0.0227 / $0.0246 | Buy Now |
|
Future Electronics | 2SC2412K Series 50 V 0.15 A Surface Mount NPN General Purpose Transistor - SC-59 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 16 Weeks Container: Reel |
0 Reel |
|
$0.0227 / $0.0246 | Buy Now |
DISTI #
66974207
|
Verical | Trans GP BJT NPN 50V 0.15A 200mW 3-Pin SMT T/R RoHS: Compliant Min Qty: 1624 Package Multiple: 1 Date Code: 2145 | Americas - 68527 |
|
$0.1420 | Buy Now |
|
Quest Components | TRANSISTOR,BJT,NPN,50V V(BR)CEO,150MA I(C),SOT-346 | 117859 |
|
$0.0188 / $0.0716 | Buy Now |
DISTI #
2SC2412KT146S
|
TTI | Bipolar Transistors - BJT NPN 50V 0.15A RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0235 / $0.0259 | Buy Now |
DISTI #
2SC2412KT146S
|
Avnet Silica | Trans GP BJT NPN 50V 015A 3Pin SMT TR (Alt: 2SC2412KT146S) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
2SC2412KT146S
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 50 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 68527 |
|
$0.0474 / $0.1420 | Buy Now |
|
Vyrian | Transistors | 34708 |
|
RFQ |
Part Details for 2SC2412KT146S
2SC2412KT146S CAD Models
2SC2412KT146S Part Data Attributes
|
2SC2412KT146S
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
2SC2412KT146S
ROHM Semiconductor
Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SC-59, 3 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SC-59 | |
Package Description | SC-59, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Collector Current-Max (IC) | 0.15 A | |
Collector-Base Capacitance-Max | 3.5 pF | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 270 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 180 MHz | |
VCEsat-Max | 0.4 V |
Alternate Parts for 2SC2412KT146S
This table gives cross-reference parts and alternative options found for 2SC2412KT146S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC2412KT146S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2SC2412KT147S | ROHM Semiconductor | Check for Price | 150mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR | 2SC2412KT146S vs 2SC2412KT147S |
2SC2412KLNT146/S | ROHM Semiconductor | Check for Price | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, | 2SC2412KT146S vs 2SC2412KLNT146/S |
2SC2412KS | ROHM Semiconductor | Check for Price | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, | 2SC2412KT146S vs 2SC2412KS |
2SC2412KLNT147/S | ROHM Semiconductor | Check for Price | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, | 2SC2412KT146S vs 2SC2412KLNT147/S |
2SC2412KLNT147S | ROHM Semiconductor | Check for Price | 150mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR | 2SC2412KT146S vs 2SC2412KLNT147S |