Part Details for 2SC2411K by ROHM Semiconductor
Overview of 2SC2411K by ROHM Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SC2411K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3800 |
|
RFQ | ||
|
Quest Components | 500 mA, 32 V, NPN, Si, SMALL SIGNAL TRANSISTOR | 3651 |
|
$0.0615 / $0.1892 | Buy Now |
|
Quest Components | 500 mA, 32 V, NPN, Si, SMALL SIGNAL TRANSISTOR | 2400 |
|
$0.1419 / $0.4730 | Buy Now |
Part Details for 2SC2411K
2SC2411K CAD Models
2SC2411K Part Data Attributes
|
2SC2411K
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
2SC2411K
ROHM Semiconductor
Small Signal Bipolar Transistor, 0.5A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 32 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 82 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for 2SC2411K
This table gives cross-reference parts and alternative options found for 2SC2411K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC2411K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2SC2411K-AU_R1_000A1 | PanJit Semiconductor | Check for Price | Small Signal Bipolar Transistor, | 2SC2411K vs 2SC2411K-AU_R1_000A1 |
2SC2411KT/R13 | PanJit Semiconductor | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | 2SC2411K vs 2SC2411KT/R13 |
2SC2411KT146 | ROHM Semiconductor | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon, | 2SC2411K vs 2SC2411KT146 |
2SC2411KT146R | ROHM Semiconductor | $0.0614 | Small Signal Bipolar Transistor, 0.5A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon, SMT3, SC-59, 3 PIN | 2SC2411K vs 2SC2411KT146R |
2SC2411K_R1_00001 | PanJit Semiconductor | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), NPN | 2SC2411K vs 2SC2411K_R1_00001 |
2SC2411-R-TP | Micro Commercial Components | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 | 2SC2411K vs 2SC2411-R-TP |
2SC2411K-AU_R2_000A1 | PanJit Semiconductor | Check for Price | Small Signal Bipolar Transistor, | 2SC2411K vs 2SC2411K-AU_R2_000A1 |
2SC2411-R-TP-HF | Micro Commercial Components | Check for Price | Small Signal Bipolar Transistor, | 2SC2411K vs 2SC2411-R-TP-HF |