Part Details for 2SC2347 by Toshiba America Electronic Components
Overview of 2SC2347 by Toshiba America Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for 2SC2347
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 5 | 213 |
|
$0.4219 / $1.1250 | Buy Now |
|
Bristol Electronics | Min Qty: 5 | 25985 |
|
$0.2925 / $1.1250 | Buy Now |
|
Quest Components | UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-92 | 20788 |
|
$0.3300 / $1.5000 | Buy Now |
|
Quest Components | UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-92 | 170 |
|
$0.4500 / $1.5000 | Buy Now |
|
Chip1Cloud | TRANSISTOR (TV UHF OSCILLATOR, TV VHF MIXER APPLICATIONS) | 9300 |
|
RFQ |
Part Details for 2SC2347
2SC2347 CAD Models
2SC2347 Part Data Attributes:
|
2SC2347
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
2SC2347
Toshiba America Electronic Components
TRANSISTOR UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-92, 2-5F1B, SC-43, 3 PIN, BIP RF Small Signal
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | TO-92 | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.05 A | |
Collector-Base Capacitance-Max | 1.5 pF | |
Collector-Emitter Voltage-Max | 15 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.25 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 650 MHz |