Part Details for 2SC2308B by Renesas Electronics Corporation
Overview of 2SC2308B by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for 2SC2308B
2SC2308B CAD Models
2SC2308B Part Data Attributes:
|
2SC2308B
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
2SC2308B
Renesas Electronics Corporation
100mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, TO-92(1), 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS TECHNOLOGY CORP | |
Part Package Code | TO-92 | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 230 MHz |
Alternate Parts for 2SC2308B
This table gives cross-reference parts and alternative options found for 2SC2308B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC2308B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SC2308B | Small Signal Bipolar Transistor, 0.1A I(C), NPN, TO-92 | Hitachi Ltd | 2SC2308B vs 2SC2308B |
2SC1890A-F | SMALL SIGNAL TRANSISTOR, TO-92 | Hitachi Ltd | 2SC2308B vs 2SC1890A-F |
2SC1890A-F | SMALL SIGNAL TRANSISTOR, TO-92 | Renesas Electronics Corporation | 2SC2308B vs 2SC1890A-F |
2SC1890AF | Small Signal Bipolar Transistor, 0.05A I(C), NPN, TO-92, | Hitachi Ltd | 2SC2308B vs 2SC1890AF |
2SC2308-B | SMALL SIGNAL TRANSISTOR, TO-92 | Renesas Electronics Corporation | 2SC2308B vs 2SC2308-B |
2SC2308-C | SMALL SIGNAL TRANSISTOR, TO-92 | Hitachi Ltd | 2SC2308B vs 2SC2308-C |
2SC2308C | Small Signal Bipolar Transistor, 0.1A I(C), NPN, TO-92 | Hitachi Ltd | 2SC2308B vs 2SC2308C |
2SC2308-C | SMALL SIGNAL TRANSISTOR, TO-92 | Renesas Electronics Corporation | 2SC2308B vs 2SC2308-C |
2SC2308C | Bipolar Small Signal Transistors, , / | Renesas Electronics Corporation | 2SC2308B vs 2SC2308C |