Part Details for 2SC2240 by Foshan Blue Rocket Electronics Co Ltd
Overview of 2SC2240 by Foshan Blue Rocket Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SC2240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 120V 300mW 2002mA6V 100mA NPN TO-92-3 Bipolar Transistors - BJT ROHS | 17440 |
|
$0.0172 / $0.0316 | Buy Now |