Part Details for 2SC2235-Y by Foshan Blue Rocket Electronics Co Ltd
Overview of 2SC2235-Y by Foshan Blue Rocket Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SC2235-Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 120V 900mW 120100mA5V 800mA NPN TO-92LM Bipolar (BJT) ROHS | 20231 |
|
$0.0416 / $0.0744 | Buy Now |