Part Details for 2SC1967 by Mitsubishi Electric
Overview of 2SC1967 by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for 2SC1967
2SC1967 CAD Models
2SC1967 Part Data Attributes:
|
2SC1967
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
2SC1967
Mitsubishi Electric
RF Power Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN, CERAMIC, FM-6
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Package Description | FLANGE MOUNT, R-CDFM-F6 | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Case Connection | EMITTER | |
Collector Current-Max (IC) | 2 A | |
Collector-Emitter Voltage-Max | 17 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 10 | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | R-CDFM-F6 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 20 W | |
Power Dissipation-Max (Abs) | 20 W | |
Power Gain-Min (Gp) | 6.7 dB | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |