There are no models available for this part yet.
Overview of 2SC1959-Y(TPE2,F) by Toshiba America Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA2700TP-E2-AZ | Renesas Electronics Corporation | Switching N-Channel Power MOSFET | |
UPA2701TP-E2-AZ | Renesas Electronics Corporation | Switching N-Channel Power MOSFET, HSOP, /Embossed Tape | |
UPA2707TP-E2-AZ | Renesas Electronics Corporation | Switching N-Channel Power MOSFET |
Price & Stock for 2SC1959-Y(TPE2,F) by Toshiba America Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
77680501
|
Verical | Trans GP BJT PNP 30V 0.5A 3-Pin TO-92 T/R Min Qty: 21000 Package Multiple: 21000 Date Code: 1301 | Americas - 21000 |
|
$0.1475 | Buy Now |