Part Details for 2SC1815-TA(RANGE200-400) by Changjiang Electronics Tech (CJ)
Overview of 2SC1815-TA(RANGE200-400) by Changjiang Electronics Tech (CJ)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SC1815-TA(RANGE200-400)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 50V 400mW 2002mA6V 150mA NPN TO-92-2.54mm Bipolar Transistors - BJT ROHS | 900 |
|
$0.0142 / $0.0263 | Buy Now |