Part Details for 2SC1815-BL by Toshiba America Electronic Components
Results Overview of 2SC1815-BL by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2SC1815-BL Information
2SC1815-BL by Toshiba America Electronic Components is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for 2SC1815-BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Transistors | 508 |
|
RFQ |
Part Details for 2SC1815-BL
2SC1815-BL CAD Models
2SC1815-BL Part Data Attributes
|
2SC1815-BL
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
2SC1815-BL
Toshiba America Electronic Components
TRANSISTOR 150 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, 2-5F1B, SC-43, 3 PIN, BIP General Purpose Small Signal
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.15 A | |
Collector-Base Capacitance-Max | 3.5 pF | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 350 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.4 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 80 MHz | |
VCEsat-Max | 0.25 V |
Alternate Parts for 2SC1815-BL
This table gives cross-reference parts and alternative options found for 2SC1815-BL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC1815-BL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2SC4010TV2E | ROHM Semiconductor | Check for Price | 150mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR | 2SC1815-BL vs 2SC4010TV2E |
2SC1740S-Q | Micro Commercial Components | Check for Price | Small Signal Bipolar Transistor, 0.15A I(C), 1-Element, NPN, Silicon, TO-92, PLASTIC, TO-92S, 3 PIN | 2SC1815-BL vs 2SC1740S-Q |
2SC4010TV4/QR | ROHM Semiconductor | Check for Price | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon | 2SC1815-BL vs 2SC4010TV4/QR |
2SC1740LNT93/RS | ROHM Semiconductor | Check for Price | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | 2SC1815-BL vs 2SC1740LNT93/RS |
2SC1740SLNS | ROHM Semiconductor | Check for Price | 150mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR | 2SC1815-BL vs 2SC1740SLNS |
2SC1740S/SE | ROHM Semiconductor | Check for Price | Small Signal Bipolar Transistor, 0.15A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon | 2SC1815-BL vs 2SC1740S/SE |
KSC945 | Samsung Semiconductor | Check for Price | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | 2SC1815-BL vs KSC945 |
2SC1740SE | ROHM Semiconductor | Check for Price | 150mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR | 2SC1815-BL vs 2SC1740SE |
2SC1740LNT93/RE | ROHM Semiconductor | Check for Price | Small Signal Bipolar Transistor, 0.15A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | 2SC1815-BL vs 2SC1740LNT93/RE |
2SC4038TL2Q | ROHM Semiconductor | Check for Price | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon | 2SC1815-BL vs 2SC4038TL2Q |