Part Details for 2SC1623-T1B-AT/S6 by Renesas Electronics Corporation
Results Overview of 2SC1623-T1B-AT/S6 by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2SC1623-T1B-AT/S6 Information
2SC1623-T1B-AT/S6 by Renesas Electronics Corporation is an Other Transistor.
Other Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for 2SC1623-T1B-AT/S6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2SC1623-T1B-AT/S6
|
Avnet Asia | Single Bipolar Transistor, NPN, 50 V, 100 mA, 200 mW, SC-59, 3 Pins, Surface Mount (Alt: 2SC1623-T1B... more RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | 0 |
|
RFQ |