Part Details for 2SC1473Q by Panasonic Electronic Components
Overview of 2SC1473Q by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SC1473Q
2SC1473Q CAD Models
2SC1473Q Part Data Attributes
|
2SC1473Q
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
2SC1473Q
Panasonic Electronic Components
Small Signal Bipolar Transistor, 0.07A I(C), 200V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, ROHS COMPLIANT, SC-43A, TO-92-B1, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Part Package Code | TO-92 | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.07 A | |
Collector-Emitter Voltage-Max | 200 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 60 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.75 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 80 MHz |
Alternate Parts for 2SC1473Q
This table gives cross-reference parts and alternative options found for 2SC1473Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC1473Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SC1573 | Small Signal Bipolar Transistor, 0.07A I(C), 200V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, SC-51, TO-92L-A1, 3 PIN | Panasonic Electronic Components | 2SC1473Q vs 2SC1573 |
2SC1473AQ | Small Signal Bipolar Transistor, 0.07A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, ROHS COMPLIANT, SC-43A, TO-92-B1, 3 PIN | Panasonic Electronic Components | 2SC1473Q vs 2SC1473AQ |
2SC3941R | Small Signal Bipolar Transistor, 0.07A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, ROHS COMPLIANT, TO-92NL-A1, 3 PIN | Panasonic Electronic Components | 2SC1473Q vs 2SC3941R |
2SC3941 | Small Signal Bipolar Transistor, 0.07A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, ROHS COMPLIANT, TO-92NL-A1, 3 PIN | Panasonic Electronic Components | 2SC1473Q vs 2SC3941 |
2SC1473 | Small Signal Bipolar Transistor, 0.07A I(C), 200V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, SC-43A, TO-92-B1, 3 PIN | Panasonic Electronic Components | 2SC1473Q vs 2SC1473 |
2SC1573AP | Small Signal Bipolar Transistor, 0.07A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, ROHS COMPLIANT, SC-51, TO-92L-A1, 3 PIN | Panasonic Electronic Components | 2SC1473Q vs 2SC1573AP |
2SC1473R | Small Signal Bipolar Transistor, 0.07A I(C), 200V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, ROHS COMPLIANT, SC-43A, TO-92-B1, 3 PIN | Panasonic Electronic Components | 2SC1473Q vs 2SC1473R |
2SC1573R | Small Signal Bipolar Transistor, 0.07A I(C), 200V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, ROHS COMPLIANT, SC-51, TO-92L-A1, 3 PIN | Panasonic Electronic Components | 2SC1473Q vs 2SC1573R |
2SC1473A | Small Signal Bipolar Transistor, 0.07A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, SC-43A, TO-92-B1, 3 PIN | Panasonic Electronic Components | 2SC1473Q vs 2SC1473A |
2SC1473AR | Small Signal Bipolar Transistor, 0.07A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, ROHS COMPLIANT, SC-43A, TO-92-B1, 3 PIN | Panasonic Electronic Components | 2SC1473Q vs 2SC1473AR |