Part Details for 2SB988 by KEC
Overview of 2SB988 by KEC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for 2SB988
2SB988 CAD Models
2SB988 Part Data Attributes
|
2SB988
KEC
Buy Now
Datasheet
|
Compare Parts:
2SB988
KEC
Transistor,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 3 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 60 | |
Number of Elements | 1 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 30 W | |
Surface Mount | NO |