Part Details for 2SB815-7-TB-E by onsemi
Overview of 2SB815-7-TB-E by onsemi
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SB815-7-TB-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07W7645
|
Newark | Bip Transistor -15V -0.7A Vce(Sat), -35Mv Max. Pnp Single Cp/ Reel |Onsemi 2SB815-7-TB-E Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0810 / $0.1240 | Buy Now |
DISTI #
2SB815-7-TB-EOSCT-ND
|
DigiKey | TRANS PNP 15V 0.7A 3CP Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2980 In Stock |
|
$0.0790 / $0.3700 | Buy Now |
DISTI #
2SB815-7-TB-E
|
Avnet Americas | Trans GP BJT PNP 15V 0.7A 3-Pin CP T/R - Tape and Reel (Alt: 2SB815-7-TB-E) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 72000 Factory Stock |
|
$0.0776 / $0.0926 | Buy Now |
DISTI #
863-2SB815-7-TB-E
|
Mouser Electronics | Bipolar Transistors - BJT BIP PNP 0.7A 15V RoHS: Compliant | 47010 |
|
$0.0780 / $0.3600 | Buy Now |
|
Future Electronics | Bipolar Transistors - BJT BIP PNP 0.7A 15V RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0775 / $0.0848 | Buy Now |
|
Future Electronics | Bipolar Transistors - BJT BIP PNP 0.7A 15V RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0775 / $0.0848 | Buy Now |
|
Rochester Electronics | Small Signal Bipolar Transistor, 0.7A, PNP ' RoHS: Compliant Status: Active Min Qty: 1 | 3000 |
|
$0.0776 / $0.0913 | Buy Now |
DISTI #
2SB815-7-TB-E
|
Avnet Americas | Trans GP BJT PNP 15V 0.7A 3-Pin CP T/R - Tape and Reel (Alt: 2SB815-7-TB-E) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 72000 Factory Stock |
|
$0.0776 / $0.0926 | Buy Now |
DISTI #
2SB815-7-TB-E
|
TME | Transistor: PNP, bipolar, 15V, 0.7A, 0.2W, SC59 Min Qty: 5 | 0 |
|
$0.0980 / $0.2110 | RFQ |
DISTI #
2SB815-7-TB-E
|
Avnet Silica | Trans GP BJT PNP 15V 0.7A 3-Pin CP T/R (Alt: 2SB815-7-TB-E) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 2 Days | Silica - 0 |
|
Buy Now |
Part Details for 2SB815-7-TB-E
2SB815-7-TB-E CAD Models
2SB815-7-TB-E Part Data Attributes:
|
2SB815-7-TB-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
2SB815-7-TB-E
onsemi
Bipolar Transistor, (-)15V, (-)0.7A, Low VCE(sat), (PNP)NPN Single CP, SC-59 / CP, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-59 / CP | |
Package Description | SC-59, SOT-23, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318BJ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.7 A | |
Collector-Emitter Voltage-Max | 15 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 300 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.2 W | |
Surface Mount | YES | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |
Alternate Parts for 2SB815-7-TB-E
This table gives cross-reference parts and alternative options found for 2SB815-7-TB-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SB815-7-TB-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SB815-7-TB-E | Small Signal Bipolar Transistor | SANYO Semiconductor Co Ltd | 2SB815-7-TB-E vs 2SB815-7-TB-E |