Part Details for 2SB1698T100 by ROHM Semiconductor
Overview of 2SB1698T100 by ROHM Semiconductor
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SB1698T100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2SB1698T100CT-ND
|
DigiKey | TRANS PNP 30V 1.5A MPT3 Min Qty: 1 Lead time: 18 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Tape & Reel (TR) |
1369 In Stock |
|
$0.1590 / $0.5700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.1480 | Buy Now |
DISTI #
36524969
|
Verical | Trans GP BJT PNP 30V 1.5A 2000mW 4-Pin(3+Tab) MPT T/R Min Qty: 228 Package Multiple: 1 Date Code: 1101 | Americas - 979 |
|
$0.3324 / $0.3592 | Buy Now |
DISTI #
53351426
|
Verical | Trans GP BJT PNP 30V 1.5A 2000mW 4-Pin(3+Tab) MPT T/R Min Qty: 155 Package Multiple: 1 Date Code: 1921 | Americas - 333 |
|
$0.2013 / $0.2025 | Buy Now |
|
Quest Components | 783 |
|
$0.3380 / $0.8450 | Buy Now | |
DISTI #
C1S625900488295
|
Chip1Stop | Trans GP BJT PNP 30V 1.5A 2000mW 4-Pin(3+Tab) MPT T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 333 |
|
$0.1610 / $0.2620 | Buy Now |
|
CHIPMALL.COM LIMITED | TRANS PNP 30V 1.5A MPT3 | 979 |
|
$0.2705 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2011 Date Code: 2011 | 979 |
|
$0.1690 / $0.4700 | Buy Now |
|
Perfect Parts Corporation | 3676 |
|
RFQ |
Part Details for 2SB1698T100
2SB1698T100 CAD Models
2SB1698T100 Part Data Attributes:
|
2SB1698T100
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
2SB1698T100
ROHM Semiconductor
Small Signal Bipolar Transistor, 1.5A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, SC-62, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SC-62 | |
Package Description | SMALL OUTLINE, R-PSSO-F3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1.5 A | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 270 | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 280 MHz |