-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor, 1.5A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, TSMT3, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK0390
|
Newark | Transistor, Pnp, 30V, 1.5A, Sot-346T Rohs Compliant: Yes |Rohm 2SB1695TL Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2830 |
|
$0.1800 / $0.4780 | Buy Now |
DISTI #
2SB1695TLCT-ND
|
DigiKey | TRANS PNP 30V 1.5A TSMT3 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2825 In Stock |
|
$0.1300 / $0.4600 | Buy Now |
DISTI #
2SB1695TL
|
Avnet Americas | Trans GP BJT PNP 30V 1.5A 3-Pin TSMT T/R - Tape and Reel (Alt: 2SB1695TL) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0960 / $0.1095 | Buy Now |
DISTI #
755-2SB1695TL
|
Mouser Electronics | Bipolar Transistors - BJT PNP 30V 1.5A RoHS: Compliant | 3000 |
|
$0.1290 / $0.4700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.1000 | Buy Now |
DISTI #
36524982
|
Verical | Trans GP BJT PNP 30V 1.5A 1000mW 3-Pin TSMT T/R RoHS: Compliant Min Qty: 327 Package Multiple: 1 Date Code: 1201 | Americas - 2096 |
|
$0.2236 / $0.2398 | Buy Now |
DISTI #
43702408
|
Verical | Trans GP BJT PNP 30V 1.5A 1000mW 3-Pin TSMT T/R RoHS: Compliant Min Qty: 216 Package Multiple: 1 Date Code: 1845 | Americas - 900 |
|
$0.1204 / $0.1450 | Buy Now |
|
Quest Components | 1676 |
|
$0.2340 / $0.5850 | Buy Now | |
DISTI #
2SB1695TL
|
TME | Transistor: PNP, bipolar, 30V, 1.5A, 500mW, SC96 Min Qty: 5 | 0 |
|
$0.1170 / $0.1710 | RFQ |
|
Ameya Holding Limited | TRANS PNP 30V 1.5A TSMT 3 Min Qty: 1 | 3000-Authorized Distributor |
|
$0.1310 / $0.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2SB1695TL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
2SB1695TL
ROHM Semiconductor
Small Signal Bipolar Transistor, 1.5A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, TSMT3, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SC-96 | |
Package Description | SC-96, SOT-346T, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Collector Current-Max (IC) | 1.5 A | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 270 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 1 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 280 MHz | |
VCEsat-Max | 0.37 V |
This table gives cross-reference parts and alternative options found for 2SB1695TL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SB1695TL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SB1731TL | Small Signal Bipolar Transistor, 1.5A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, TUMT3, 3 PIN | ROHM Semiconductor | 2SB1695TL vs 2SB1731TL |
2SB1695KT146 | Small Signal Bipolar Transistor, 1.5A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, SC-59, 3 PIN | ROHM Semiconductor | 2SB1695TL vs 2SB1695KT146 |
US6T7TR | Small Signal Bipolar Transistor, 1.5A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, TUMT6, 6 PIN | ROHM Semiconductor | 2SB1695TL vs US6T7TR |
QST7TR | Small Signal Bipolar Transistor, 1.5A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, | ROHM Semiconductor | 2SB1695TL vs QST7TR |