Part Details for 2SB1661L by Renesas Electronics Corporation
Overview of 2SB1661L by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SB1661L
2SB1661L CAD Models
2SB1661L Part Data Attributes
|
2SB1661L
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
2SB1661L
Renesas Electronics Corporation
POWER TRANSISTOR, SC-63, 3 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SC-63 | |
Package Description | SC-63, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
JESD-30 Code | R-PSIP-T3 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |