Part Details for 2SB1590KT146Q by ROHM Semiconductor
Overview of 2SB1590KT146Q by ROHM Semiconductor
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SB1590KT146Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC4036
|
Newark | Transistor, Pnp, -15V, -1A, Sot-346, Transistor Polarity:Pnp, Collector Emitter Voltage V(Br)Ceo:-15V, Transition Frequency Ft:200Mhz, Power Dissipation Pd:200Mw, Dc Collector Current:-1A, Dc Current Gain Hfe:120Hfe, Transistor Case Rohs Compliant: Yes |Rohm 2SB1590KT146Q Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2950 |
|
$0.1970 / $0.5200 | Buy Now |
DISTI #
2SB1590KT146QCT-ND
|
DigiKey | TRANS PNP 15V 1A SMT3 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5472 In Stock |
|
$0.1412 / $0.3500 | Buy Now |
DISTI #
2SB1590KT146Q
|
Avnet Americas | Trans GP BJT PNP 15V 1A 3-Pin SMT T/R - Tape and Reel (Alt: 2SB1590KT146Q) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1050 / $0.1197 | Buy Now |
DISTI #
755-2SB1590KT146Q
|
Mouser Electronics | Bipolar Transistors - BJT DVR PNP 15V 1A RoHS: Compliant | 248 |
|
$0.1450 / $0.5000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1094 | Buy Now |
|
Quest Components | 1954 |
|
$0.3100 / $0.7750 | Buy Now | |
DISTI #
2SB1590KT146Q
|
TME | Transistor: PNP, bipolar, 15V, 1A, 200mW, SC59,SOT346 Min Qty: 5 | 0 |
|
$0.0840 / $0.1710 | RFQ |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2021 Date Code: 2021 | 1950 |
|
$0.1550 / $0.5750 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2011 Date Code: 2011 | 493 |
|
$0.1550 / $0.5750 | Buy Now |
Part Details for 2SB1590KT146Q
2SB1590KT146Q CAD Models
2SB1590KT146Q Part Data Attributes:
|
2SB1590KT146Q
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
2SB1590KT146Q
ROHM Semiconductor
Small Signal Bipolar Transistor, 1A I(C), 15V V(BR)CEO, 1-Element, PNP, Silicon, SMT3, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SC-59 | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 15 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 120 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz |