Part Details for 2SB1560 by Sanken Electric Co Ltd
Overview of 2SB1560 by Sanken Electric Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SB1560
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2SB1560-ND
|
DigiKey | TRANS PNP DARL 150V 10A TO3P Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
1089 In Stock |
|
$1.6070 / $3.8100 | Buy Now |
DISTI #
30613994
|
Verical | Trans Darlington PNP 150V 10A 100000mW 3-Pin(3+Tab) TO-3P Min Qty: 8 Package Multiple: 1 | Americas - 1416 |
|
$1.7750 / $4.3750 | Buy Now |
|
Quest Components | 10A, 150V, PNP, SI, POWER TRANSISTOR | 120 |
|
$4.2125 / $6.8310 | Buy Now |
Part Details for 2SB1560
2SB1560 CAD Models
2SB1560 Part Data Attributes
|
2SB1560
Sanken Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
2SB1560
Sanken Electric Co Ltd
Power Bipolar Transistor, 10A I(C), 150V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin, MT-100, TO-3P, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANKEN ELECTRIC CO LTD | |
Part Package Code | TO-3P | |
Package Description | MT-100, TO-3P, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | SANKEN ELECTRIC CO. | |
Additional Feature | BUILT IN BIAS RESISTOR | |
Collector Current-Max (IC) | 10 A | |
Collector-Emitter Voltage-Max | 150 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 5000 | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 50 MHz |
Alternate Parts for 2SB1560
This table gives cross-reference parts and alternative options found for 2SB1560. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SB1560, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SB1560 | Power Bipolar Transistor, 10A I(C), 150V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin, TO-3P, 3 PIN | Allegro MicroSystems LLC | 2SB1560 vs 2SB1560 |