Part Details for 2SB1530C-E by Renesas Electronics Corporation
Overview of 2SB1530C-E by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SB1530C-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-2SB1530C-E-ND
|
DigiKey | POWER BIPOLAR TRANSISTOR, PNP Min Qty: 99 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2204 In Stock |
|
$3.0500 | Buy Now |
|
Rochester Electronics | 2SB1530 - Power Bipolar Transistor, 2A, 150V, PNP ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2204 |
|
$2.6200 / $3.0800 | Buy Now |
Part Details for 2SB1530C-E
2SB1530C-E CAD Models
2SB1530C-E Part Data Attributes
|
2SB1530C-E
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
2SB1530C-E
Renesas Electronics Corporation
2A, 150V, PNP, Si, POWER TRANSISTOR, TO-220AB, TO-220FM, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TO-220AB | |
Package Description | TO-220FM, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 2 A | |
Collector-Emitter Voltage-Max | 150 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN COPPER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for 2SB1530C-E
This table gives cross-reference parts and alternative options found for 2SB1530C-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SB1530C-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SB1530C | 2A, 150V, PNP, Si, POWER TRANSISTOR, TO-220AB, TO-220FM, 3 PIN | Renesas Electronics Corporation | 2SB1530C-E vs 2SB1530C |