Part Details for 2SB1508R by onsemi
Results Overview of 2SB1508R by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2SB1508R Information
2SB1508R by onsemi is an Other Transistor.
Other Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for 2SB1508R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-2SB1508R-488-ND
|
DigiKey | TRANS PNP 50V 12A TO-3PML Min Qty: 293 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
905 In Stock |
|
$1.0300 | Buy Now |
|
Rochester Electronics | PNP Epitaxial Planar Silicon Transistor For High-Current Switching Applications RoHS: Compliant Status: Obsolete Min Qty: 1 | 905 |
|
$0.8379 / $0.9858 | Buy Now |
Part Details for 2SB1508R
2SB1508R CAD Models
2SB1508R Part Data Attributes
|
2SB1508R
onsemi
Buy Now
Datasheet
|
Compare Parts:
2SB1508R
onsemi
TRANSISTOR,BJT,PNP,50V V(BR)CEO,12A I(C),TO-247VAR
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Collector Current-Max (IC) | 12 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
Number of Elements | 1 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 45 W | |
Surface Mount | NO | |
Terminal Finish | Tin/Copper/Silver/Nickel (Sn/Cu/Ag/Ni) | |
Transition Frequency-Nom (fT) | 10 MHz |