Part Details for 2SB1388 by onsemi
Overview of 2SB1388 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Part Details for 2SB1388
2SB1388 CAD Models
2SB1388 Part Data Attributes
|
2SB1388
onsemi
Buy Now
Datasheet
|
Compare Parts:
2SB1388
onsemi
TRANSISTOR,BJT,DARLINGTON,PNP,100V V(BR)CEO,10A I(C),TO-247VAR
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 10 A | |
Configuration | DARLINGTON | |
DC Current Gain-Min (hFE) | 1500 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 45 W | |
Surface Mount | NO | |
Transition Frequency-Nom (fT) | 20 MHz |