Part Details for 2SB1386T100R by ROHM Semiconductor
Results Overview of 2SB1386T100R by ROHM Semiconductor
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2SB1386T100R Information
2SB1386T100R by ROHM Semiconductor is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for 2SB1386T100R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40P3448
|
Newark | Transistor, Pnp, 20V, Sc-62, Transistor Polarity:Pnp, Collector Emitter Voltage Max:20V, Continuo... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 117 |
|
$0.2720 / $0.9780 | Buy Now |
DISTI #
2SB1386T100RCT-ND
|
DigiKey | TRANS PNP 20V 5A MPT3 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
771 In Stock |
|
$0.1950 / $0.9800 | Buy Now |
DISTI #
755-2SB1386T100R
|
Mouser Electronics | Bipolar Transistors - BJT PNP 20V 5A RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | 2SB1386 Series 20 V 5 A SMT PNP Low Frequency Transistor - SC-62 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks Container: Reel |
0 Reel |
|
$0.1560 / $0.1640 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | TRANSISTOR,BJT,PNP,20V V(BR)CEO,5A I(C),SOT-89 | 3684 |
|
$0.1791 / $0.4299 | Buy Now |
|
ComSIT USA | Trans GP BJT PNP 20V 5A 2000mW 4-Pin(3+Tab) MPT T/R RoHS: Compliant ECCN: EAR99 |
|
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 1000 |
|
RFQ | |
DISTI #
2SB1386T100R
|
Avnet Asia | Trans GP BJT PNP 20V 5A 4-Pin(3+Tab) MPT T/R (Alt: 2SB1386T100R) Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
2SB1386T100R
|
Avnet Silica | Trans GP BJT PNP 20V 5A 4Pin3Tab MPT TR (Alt: 2SB1386T100R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for 2SB1386T100R
2SB1386T100R CAD Models
2SB1386T100R Part Data Attributes
|
2SB1386T100R
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
2SB1386T100R
ROHM Semiconductor
Small Signal Bipolar Transistor, 5A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon, MPT3, SC-62, 3 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SC-62 | |
Package Description | MPT3, SC-62, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Samacsys Manufacturer | ROHM Semiconductor |
Alternate Parts for 2SB1386T100R
This table gives cross-reference parts and alternative options found for 2SB1386T100R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SB1386T100R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2SB1386T100QR | ROHM Semiconductor | Check for Price | Small Signal Bipolar Transistor, 5A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon, | 2SB1386T100R vs 2SB1386T100QR |
2SB1073-Q | Micro Commercial Components | Check for Price | Small Signal Bipolar Transistor, 4A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC, MINIPAK-3 | 2SB1386T100R vs 2SB1073-Q |
PBSS5520X,135 | Nexperia | $0.1666 | PBSS5520X - 20 V, 5 A PNP low VCEsat (BISS) transistor@en-us SOT-89 3-Pin | 2SB1386T100R vs PBSS5520X,135 |
2SB1386T100P | ROHM Semiconductor | Check for Price | Small Signal Bipolar Transistor, 5A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon, MPT3, SC-62, 3 PIN | 2SB1386T100R vs 2SB1386T100P |
2SB1386T100Q | ROHM Semiconductor | Check for Price | Small Signal Bipolar Transistor, 5A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon, MPT3, SC-62, 3 PIN | 2SB1386T100R vs 2SB1386T100Q |
PBSS5520X,135 | NXP Semiconductors | Check for Price | PBSS5520X - 20 V, 5 A PNP low VCEsat (BISS) transistor SOT-89 3-Pin | 2SB1386T100R vs PBSS5520X,135 |
2SB1073-R | Micro Commercial Components | Check for Price | Small Signal Bipolar Transistor, 4A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC, MINIPAK-3 | 2SB1386T100R vs 2SB1073-R |
2SB1386T100/P | ROHM Semiconductor | Check for Price | 5000mA, 20V, PNP, Si, SMALL SIGNAL TRANSISTOR, MPT3, SC-62, 3 PIN | 2SB1386T100R vs 2SB1386T100/P |
2SB1386T100/Q | ROHM Semiconductor | Check for Price | 5000mA, 20V, PNP, Si, SMALL SIGNAL TRANSISTOR, MPT3, SC-62, 3 PIN | 2SB1386T100R vs 2SB1386T100/Q |
2SB1386T100PR | ROHM Semiconductor | Check for Price | Small Signal Bipolar Transistor, 5A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon, | 2SB1386T100R vs 2SB1386T100PR |