Datasheets
2SB1282 by: Shindengen Electronic Manufacturing Co Ltd

Power Bipolar Transistor, 4A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin, ITO-220, 3 PIN

Part Details for 2SB1282 by Shindengen Electronic Manufacturing Co Ltd

Overview of 2SB1282 by Shindengen Electronic Manufacturing Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 2SB1282

2SB1282 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

2SB1282 Part Data Attributes

2SB1282 Shindengen Electronic Manufacturing Co Ltd
Buy Now Datasheet
Compare Parts:
2SB1282 Shindengen Electronic Manufacturing Co Ltd Power Bipolar Transistor, 4A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin, ITO-220, 3 PIN
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer SHINDENGEN ELECTRIC MANUFACTURING CO LTD
Part Package Code TO-220AB
Package Description FLANGE MOUNT, R-PSFM-T3
Pin Count 3
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.29.00.95
Case Connection ISOLATED
Collector Current-Max (IC) 4 A
Collector-Emitter Voltage-Max 100 V
Configuration DARLINGTON WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE) 1500
JESD-30 Code R-PSFM-T3
JESD-609 Code e0
Moisture Sensitivity Level 2
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Peak Reflow Temperature (Cel) 240
Polarity/Channel Type PNP
Power Dissipation Ambient-Max 25 W
Power Dissipation-Max (Abs) 25 W
Qualification Status Not Qualified
Surface Mount NO
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Transistor Application CHOPPER
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 20 MHz
Turn-off Time-Max (toff) 6000 ns
Turn-on Time-Max (ton) 1000 ns
VCEsat-Max 1.5 V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2SB1282 by Shindengen Electronic Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2SB1282 by Shindengen Electronic Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of 2SB1282 would you like to use for your alert(s)?
  • Please alert me when 2SB1282 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2SB1282 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2SB1282 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2SB1282 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2SB1282.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2SB1282 by Shindengen Electronic Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: