Part Details for 2SB1262-02-E by Renesas Electronics Corporation
Overview of 2SB1262-02-E by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SB1262-02-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-2SB1262-02-E-ND
|
DigiKey | BIPOLAR TRANSISTOR, 60V, 4A, PNP Min Qty: 219 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2572 In Stock |
|
$1.3700 | Buy Now |
|
Rochester Electronics | 2SB1262 - Bipolar Transistor, 60V, 4A, PNP ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2572 |
|
$1.1700 / $1.3800 | Buy Now |