-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, SC-62, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2SB1260T100QCT-ND
|
DigiKey | TRANS PNP 80V 1A MPT3 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
556 In Stock |
|
$0.1525 / $0.8200 | Buy Now |
DISTI #
755-2SB1260T100Q
|
Mouser Electronics | Bipolar Transistors - BJT PNP 80V 1A SO-89 RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | 2SB1260 Series 80 V 1 A Surface Mount PNP Power Transistor - SC-62 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks Container: Reel | 0Reel |
|
$0.1540 / $0.1690 | Buy Now |
DISTI #
69135788
|
Verical | Trans GP BJT PNP 80V 1A 2000mW 4-Pin(3+Tab) MPT T/R Min Qty: 283 Package Multiple: 1 Date Code: 2301 | Americas - 1594 |
|
$0.2587 / $0.2774 | Buy Now |
|
Bristol Electronics | 700 |
|
RFQ | ||
|
Quest Components | 1275 |
|
$0.2800 / $0.7000 | Buy Now | |
|
Quest Components | 560 |
|
$0.0490 / $0.1470 | Buy Now | |
|
Ameya Holding Limited | Min Qty: 1 | 40-Authorized Distributor |
|
$0.2190 / $0.5700 | Buy Now |
DISTI #
2SB1260T100Q
|
Avnet Asia | Trans GP BJT PNP 80V 1A 4-Pin(3+Tab) MPT T/R (Alt: 2SB1260T100Q) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
2SB1260T100Q
|
Avnet Silica | Trans GP BJT PNP 80V 1A 4-Pin(3+Tab) MPT T/R (Alt: 2SB1260T100Q) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2SB1260T100Q
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
2SB1260T100Q
ROHM Semiconductor
Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, SC-62, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SC-62 | |
Package Description | ROHS COMPLIANT, SC-62, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 120 | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e2 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |