2SB1240TV6/QR
ROHM Semiconductor
Description: Small Signal Bipolar Transistor, 2A I(C), 32V V(BR)CEO, 1-Element, PNP, Silicon

Overview of 2SB1240TV6/QR by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 2SB1240TV6/QR by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2SB1240TV6/QR by ROHM Semiconductor

2SB1240TV6/QR
ROHM Semiconductor
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ROHM CO LTD
Package Description
IN-LINE, R-PSIP-T3
Reach Compliance Code
unknown
ECCN Code
EAR99
Collector Current-Max (IC)
2 A
Collector-Emitter Voltage-Max
32 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
120
JESD-30 Code
R-PSIP-T3
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
IN-LINE
Polarity/Channel Type
PNP
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
100 MHz
VCEsat-Max
0.8 V
Want to compare parts?
  1. 2SB1240TV6/QR
    ROHM Semiconductor
    Small Signal Bipolar Transistor, 2A I(C), 32V V(BR)CEO, 1-Element, PNP, Silicon
    VS

Alternate Parts for 2SB1240TV6/QR

This table gives cross-reference parts and alternative options found for 2SB1240TV6/QR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SB1240TV6/QR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2SB1240TV2/QR Small Signal Bipolar Transistor, 2A I(C), 32V V(BR)CEO, 1-Element, PNP, Silicon, ROHM Semiconductor 2SB1240TV6/QR vs 2SB1240TV2/QR
Part Number Description Manufacturer Compare
2SB1240TV3 Small Signal Bipolar Transistor, 2A I(C), 32V V(BR)CEO, 1-Element, PNP, Silicon ROHM Semiconductor 2SB1240TV6/QR vs 2SB1240TV3
2SB1595 Small Signal Bipolar Transistor, 2A I(C), 32V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, TO-92LS, 3 PIN ROHM Semiconductor 2SB1240TV6/QR vs 2SB1595
2SB1240TV6/PR Small Signal Bipolar Transistor, 2A I(C), 32V V(BR)CEO, 1-Element, PNP, Silicon ROHM Semiconductor 2SB1240TV6/QR vs 2SB1240TV6/PR
2SB1240TV2/PR Small Signal Bipolar Transistor, 2A I(C), 32V V(BR)CEO, 1-Element, PNP, Silicon, ROHM Semiconductor 2SB1240TV6/QR vs 2SB1240TV2/PR
2SB1240TV2/QR Small Signal Bipolar Transistor, 2A I(C), 32V V(BR)CEO, 1-Element, PNP, Silicon, ROHM Semiconductor 2SB1240TV6/QR vs 2SB1240TV2/QR
2SB1240TV6 Small Signal Bipolar Transistor, 2A I(C), 32V V(BR)CEO, 1-Element, PNP, Silicon ROHM Semiconductor 2SB1240TV6/QR vs 2SB1240TV6
2SB1240TV2/R 2000mA, 32V, PNP, Si, SMALL SIGNAL TRANSISTOR, ATV, 3 PIN ROHM Semiconductor 2SB1240TV6/QR vs 2SB1240TV2/R
2SB1240TV2/Q 2000mA, 32V, PNP, Si, SMALL SIGNAL TRANSISTOR, ATV, 3 PIN ROHM Semiconductor 2SB1240TV6/QR vs 2SB1240TV2/Q
2SB1240TV3/PR Small Signal Bipolar Transistor, 2A I(C), 32V V(BR)CEO, 1-Element, PNP, Silicon ROHM Semiconductor 2SB1240TV6/QR vs 2SB1240TV3/PR
2SB1240TV3/QR Small Signal Bipolar Transistor, 2A I(C), 32V V(BR)CEO, 1-Element, PNP, Silicon ROHM Semiconductor 2SB1240TV6/QR vs 2SB1240TV3/QR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2SB1240TV6/QR by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2SB1240TV6/QR by ROHM Semiconductor

Select Manufacturer
Which Manufacturer of 2SB1240TV6/QR would you like to use for your alert(s)?
  • Please alert me when 2SB1240TV6/QR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2SB1240TV6/QR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2SB1240TV6/QR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2SB1240TV6/QR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2SB1240TV6/QR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2SB1240TV6/QR by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: