Part Details for 2SB1239TV2 by ROHM Semiconductor
Overview of 2SB1239TV2 by ROHM Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SB1239TV2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2SB1239TV2
|
Avnet Americas | Transistor Darlington PNP 40V 2A 3-Pin ATV - Ammo Pack (Alt: 2SB1239TV2) Min Qty: 2500 Package Multiple: 2500 Container: Ammo Pack | 0 |
|
RFQ |
Part Details for 2SB1239TV2
2SB1239TV2 CAD Models
2SB1239TV2 Part Data Attributes
|
2SB1239TV2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
2SB1239TV2
ROHM Semiconductor
Small Signal Bipolar Transistor, 2A I(C), 1-Element, PNP, Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | IN-LINE, R-PSIP-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 2 A | |
Configuration | DARLINGTON WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 1000 | |
JESD-30 Code | R-PSIP-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Element Material | SILICON |